VishayRH02539R00FE02
Res Wirewound 39Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH02539R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 25 W. This product has a resistance value of 39 Ohm. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. The RH02539R00FE02 part has an axial termination style.
아직도 필요한 부품을 찾고 계십니까?
세계 최대 규모의 전자부품 시장인 Verical.com에서 검색하며, 이곳에서는 찾기 어려운 부품이 수백만 가지 제공됩니다.
