VishayRH050100R0FE02

Res Wirewound 100Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH050100R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 100 Ohm. This part has a power rating of 50 W. Its temperature coefficient is ±20 ppm/°C. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. The RH050100R0FE02 part has an axial termination style. This device utilizes wirewound technology.

Import TariffMay apply to this part

총 재고 수량 : 100 부품

Regional Inventory: 70

    Total$7.88Price for 1

    70 재고 있음: 오늘 배송

    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2307+
      Manufacturer Lead Time:
      14 주
      Country Of origin:
      멕시코
      • In Stock: 70 부품
      • Price: $7.879
    • (5)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2449+
      Manufacturer Lead Time:
      14 주
      Country Of origin:
      멕시코
      • In Stock: 30 부품
      • Price: $9.4106