RH100-25.000-12-F-1010-TR Raltron Electronics
Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.60.00.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Crystal |
Standard Frequency (MHz) | 25 |
Frequency Tolerance (ppm) | ±10 |
Frequency Stability (ppm) | ±10 |
Frequency Aging (ppm/Year) | ±5 |
Load Capacitance (pF) | 12 |
Series Resistance (Ohm) | 60 |
Mode of Oscillation | Fundamental |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 4 |
RH100-25.000-12-F-1010-TR Raltron Electronics
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.60.00.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Crystal |
Standard Frequency (MHz) | 25 |
Frequency Tolerance (ppm) | ±10 |
Frequency Stability (ppm) | ±10 |
Frequency Aging (ppm/Year) | ±5 |
Load Capacitance (pF) | 12 |
Series Resistance (Ohm) | 60 |
Mode of Oscillation | Fundamental |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 4 |
제조업체