NFC/RFID Tag and Transponder Circular 134.2kHz 80bit RFIDN Box
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Technology | Passive |
RF Type | LF |
Style | Circular |
Memory Size | 80bit |
Frequency Range (kHz) | 134.2(Typ) |
Protocols Supported | ISO/IEC 11784|ISO/IEC 11785 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Box |
Package Height | 2.7 |
Package Width | 14.3 |
Package Length | 24.1 |
Supplier Package | RFIDN |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
NFC/RFID Tag and Transponder Circular 134.2kHz 80bit RFIDN Box
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Technology | Passive |
RF Type | LF |
Style | Circular |
Memory Size | 80bit |
Frequency Range (kHz) | 134.2(Typ) |
Protocols Supported | ISO/IEC 11784|ISO/IEC 11785 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Box |
Package Height | 2.7 |
Package Width | 14.3 |
Package Length | 24.1 |
Supplier Package | RFIDN |
A datasheet is only available for this product at this time.
제조업체