유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | RJ-45 |
Gender | F |
Number of Terminals | 12 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.02 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Voltage Rating | 125VAC |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 20 |
Mating Cycle (Cycles) | 750 |
Shell Material | Stainless Steel |
Shell Plating | Tin |
Minimum Operating Temperature (°C) | -55 |
Shielding | Yes |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Product Style | Single |
Product Length (mm) | 16.51 |
Product Depth (mm) | 13.59 |
Product Height (mm) | 15.88 |