유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8533.21.00.80 |
Automotive | Unknown |
PPAP | Unknown |
Resistance Value (Ohm) | 220m |
Tolerance | 5% |
Current Sensing | Yes |
Power Rating (W) | 2 |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Style | Epoxy |
Case Size | 2512 |
Termination Style | Pad |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 2512 |
Product Length (mm) | 6.35 |
Product Depth (mm) | 3.15 |
Product Height (mm) | 0.74 |
Mounting | Surface Mount |