유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.21.00.20 |
Automotive | Yes |
PPAP | Unknown |
Type | Network |
Number of Resistors | 2 |
Resistance Value (Ohm) | 10K/10K |
Tolerance | 0.1% |
Maximum Voltage Rating (V) | 25 |
Power Rating (W) | 0.1 (1/10) |
Power Rating per Resistor (W) | 0.05 (1/20) |
Technology | Metal Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±25 |
Temperature Range @ Derated Power (°C) | 85 to 155 |
Circuit Designator | ISOL |
Special Features | High Stability |
Case Size | 0805 |
Termination Style | Flat |
Number of Terminals | 4 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 0805 |
Product Length (mm) | 2 |
Product Depth (mm) | 1.25 |
Product Height (mm) | 0.45 |
Length Tolerance (mm) | ±0.2 |
Depth Tolerance (mm) | ±0.2 |
Height Tolerance (mm) | ±0.1 |
Mounting | Surface Mount |