Supplier Unconfirmed | |
5A002a.1. | |
Obsolete | |
8529.90.22.00 | |
Automotive | No |
PPAP | No |
Programmer | |
Communication Misc | |
USB |
Dev Kit Description
The RN-ISP provides a simple In-System Programming interface for products and devices incorporating Roving Networks' Wi-Fi modules and SoC. The RN-ISP connects to a computer with a USB interface and to the target G2 hardware with a standard 16-pin debug interface. The target hardware may be powered by the USB port of the computer.
Dev Kit Features
- Provides interface between the Linux development computer and the module
- Contains on-board reset switch to reset application on the target module
- Contains on-board wake switch to force awake the application from sleep state
- Provides a number of test points and hooks for connecting oscilloscope and/or multimeter for debug purposes
Dev Kit Additional Information