NichiconRNS1E470MDN1Capacitor Aluminum Polymer
Cap Aluminum Polymer 47uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.02 Ohm 3.8A 2000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
47uF | |
20% | |
25VDC | |
0.02 | |
Low | |
3.8 | |
235@2Min | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 12.5 | |
-55 | |
105 | |
Bulk | |
0.6 | |
10 | |
N/A | |
N/R | |
N/R | |
12.5 | |
N/A |
The Nichicon RNS1E470MDN1 conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. Its polarity is parallel. The RNS1E470MDN1 conductive polymer aluminum solid capacitor has a 110 termination style. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 128Kbyte x 1024 mm long, Sectored mm tall and 16 mm deep with a diameter of 26 mm.
EDA / CAD Models |