유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 18 |
Output Voltage (V) | 12 |
Output Current (A) | 0.83 |
Output Power (W) | 10 |
Minimum Isolation Voltage | 1600VDC |
Switching Frequency (kHz) | 363 |
Switching Regulator | Yes |
Load Regulation | 0.2% |
Line Regulation | 0.2% |
Efficiency (%) | 89(Typ) |
On/Off Logic | Negative |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 78 |
Packaging | Tube |
Output Type | Fixed |
Product Weight (g) | 16.5 |
Mounting | Through Hole |
Package Height | 9.9 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 6 |
Pin Count | 6 |