RECOM Power GmbH RP30-1215SE DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 15V 2A 30W 6-Pin Tube

Module DC-DC 12VIN 1-OUT 15V 2A 30W 6-Pin Tube
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Step Up |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 18 |
Output Voltage (V) | 15 |
Output Current (A) | 2 |
Output Power (W) | 30 |
Minimum Isolation Voltage | 1600VDC |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 2.5 |
Switching Frequency (kHz) | 330 |
Switching Regulator | No |
Load Regulation | 0.5% |
Line Regulation | 0.2% |
Efficiency (%) | 88(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tube |
Output Type | Fixed |
Product Weight (g) | 48 |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 40.6 |
Package Length | 50.8 |
PCB changed | 6 |
Pin Count | 6 |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Module DC-DC 12VIN 1-OUT 15V 2A 30W 6-Pin Tube
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Step Up |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 18 |
Output Voltage (V) | 15 |
Output Current (A) | 2 |
Output Power (W) | 30 |
Minimum Isolation Voltage | 1600VDC |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 2.5 |
Switching Frequency (kHz) | 330 |
Switching Regulator | No |
Load Regulation | 0.5% |
Line Regulation | 0.2% |
Efficiency (%) | 88(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tube |
Output Type | Fixed |
Product Weight (g) | 48 |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 40.6 |
Package Length | 50.8 |
PCB changed | 6 |
Pin Count | 6 |
A datasheet is only available for this product at this time.
제조업체