RECOM Power GmbHRPA20-2405SAW-HCDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 4A 20W 5-Pin Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
9 | |
24 | |
36 | |
5 | |
4 | |
20 | |
1600VDC | |
DC/DC | |
550(Typ) | |
Yes | |
0.2% | |
0.2% | |
88(Typ) | |
-40 | |
105 | |
Tube | |
Fixed | |
21 | |
Mounting | Through Hole |
Package Height | 16.8 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 5 |
5 |