RECOM Power GmbHRPA20-2412SAW/PDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 1.67A 20W 6-Pin Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
9 | |
24 | |
36 | |
12 | |
1.67 | |
20 | |
1600VDC | |
DC/DC | |
550(Typ) | |
Yes | |
0.1% | |
0.2% | |
88(Typ) | |
Positive | |
-40 | |
80 | |
Tube | |
Fixed | |
17 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 6 |
6 |