์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.80.00 |
Automotive | No |
PPAP | No |
Type | USB 2.0 Type A |
Gender | RCP |
Number of Terminals | 8 |
Number of Contacts | 4/4 |
Number of Ports | 2 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 4.2/Contact |
IP Rating | IP68 |
Minimum Operating Temperature (ยฐC) | -20 |
Maximum Operating Temperature (ยฐC) | 80 |
Packaging | Tube |
Product Length (mm) | 69.8 |
Product Depth (mm) | 16.8 |
Tradename | AccliMateโข |
Mounting | Through Hole |