Angular and Linear Position Sensors
RPNS090AA1A11X - Honeywell
Video Transcript
Honeywell
RPNS090AA1A11X
Angular and Linear Position Sensors
Rotary Position Sensor 30V 30MCycles Analog(Voltage) Output 3-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Type
Rotary
Operating Life (Cycles)
30M
Mechanical Travel
90°
Output Type
Analog(Voltage)
Minimum Output Voltage (V)
0.25
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Linearity Error (%)
±2
Package Height
38.8
Package Width
52
Package Length
63
PCB changed
3
Pin Count
3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5
Quote
Ships from:
미국
Manufacturer Lead Time:
52 주
Price: