Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
2.98 | |
65 | |
80 | |
110|230 | |
264 | |
4000VAC | |
0.5% | |
1% | |
1.5(Typ) | |
47 to 63 | |
±1 | |
90(Typ) | |
No | |
JST RCY | |
JST RCY | |
Yes | |
240mV(Max) | |
Yes | |
-30 | |
70 | |
110 | |
Mounting | Screw |
Package Height | 24 + 3(Max) |
Package Width | 50.8 |
Package Length | 76.2 |
PCB changed | 6 |
6 |
This RPS-65-24 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of Red V and maximum output power of Colorless Non Diffused W. This part's 700 to 800 outputs can handle a current up to 700 A. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.