Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Mounting | Desktop |
Package Height | 28 |
Package Width | 51 |
Package Length | 62.5 |
PCB changed | 5 |
5 |
Ensure optimal performance of your electronic device with the use of this RS-15-3.3 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 3.3 V and maximum output power of 9.9 W. This part's single output can handle a current up to 3 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.