유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.21.00.80 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 700 |
Tolerance | 1% |
Power Rating (W) | 1 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 250 |
Temperature Coefficient (ppm/°C) | ±20 |
Temperature Range @ Derated Power (°C) | 25 to 250 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Silicone |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.39 |
Product Length (mm) | 10.31 |
Product Weight (g) | 0.34 |
Lead Diameter (mm) | 0.51 |
Lead Length (mm) | 38.1 |
Mounting | Through Hole |