์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 40 |
Typical Input Voltage (V) | 110 |
Maximum Input Voltage (V) | 160 |
Output Voltage (V) | 12 |
Output Current (A) | 2.5 |
Output Power (W) | 30 |
Minimum Isolation Voltage | 4000VDC |
Input/Output Type | DC/DC |
Switching Regulator | No |
Load Regulation | 0.3% |
Line Regulation | 0.3% |
Efficiency (%) | 89(Typ) |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 55 |
Output Type | Fixed |
Product Weight (g) | 250 |
Mounting | Screw |
Package Height | 25 |
Package Width | 60 |
Package Length | 113 |
PCB changed | 5 |
Pin Count | 5 |