NichiconRSS0J221MCN1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.025 Ohm 2.5A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
220uF | |
20% | |
6.3VDC | |
0.025 | |
Low | |
2.5 | |
700@2Min | |
2000 | |
Polar | |
High Reliability|High Ripple Current|Long Life|Low ESR | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
6.3 X 5.7 | |
-55 | |
105 | |
Tape and Reel | |
6.3 | |
N/A | |
N/R | |
N/R | |
5.7 | |
N/R |
EDA / CAD Models |