Angular and Linear Position Sensors
RTP270HVNAA - Honeywell
Video Transcript
Honeywell
RTP270HVNAA
Angular and Linear Position Sensors
Rotary Position Sensor 30V 3-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Type
Rotary
Operating Life (Cycles)
35M
Mechanical Travel
270°
Shock Rating (g)
50
Vibration Rating (g)
20
Resolution
12Bit
Minimum Output Voltage (V)
0.5
Maximum Operating Supply Voltage (V)
30
Resistance (kOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Linearity Error (%)
±1
Mounting
Screw
Package Height
33.8
Package Width
43.3
Package Length
56.9
PCB changed
3
Pin Count
3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
미국
Manufacturer Lead Time:
52 주
Price: