HoneywellRTY090HVNAAAngular and Linear Position Sensors
Rotary Position Sensor 30V 35MCycles 3-Pin
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Rotary | |
35M | |
90° | |
50 | |
20 | |
12Bit | |
0.5 | |
30 | |
10 | |
-40 | |
125 | |
Yes | |
±1 | |
Mounting | Screw |
Package Height | 40.7 |
Package Length | 55 |
PCB changed | 3 |
3 |
Measuring various displacements of your electronic device has never been easier with this specially engineered RTY090HVNAA angular and linear position sensor from Honeywell. This device has a maximum of 30 V. This part has a temperature range of -40 °C to 125 °C.