유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.10.00.40 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 16VDC |
Maximum Current Rating (A) | 40 |
Hold Current (A) | 1.35 |
Trip Current (A) | 2.7 |
Minimum Initial Resistance (Ohm) | 0.04 |
Maximum Initial Resistance (Ohm) | 0.08 |
Maximum Post Trip Resistance (Ohm) | 0.112 |
Typical Power Dissipation (W) | 0.8 |
Maximum Trip Time (s) | 4.5@8A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.8(Max) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size (mm) | 8.9 X 3 X 13.5 |
Wire Form | Inside Crimp Standoff |
Lead Diameter (mm) | 0.5 |
Product Length (mm) | 8.9(Max) |
Product Depth (mm) | 3(Max) |
Product Height (mm) | 13.5(Max) |
Seated Plane Height (mm) | 13.5(Max) |
Mounting | Through Hole |