유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Function | Clock/Calendar/Alarm/Timer/Battery Backup |
User RAM (byte) | 8 |
Time Format | HH:MM:SS |
Date Format | DW:DM:M:Y |
Bus Type | Serial (2-Wire, I2C) |
Minimum Operating Supply Voltage (V) | 1.3 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 2.5 |
Package Length | 3.7 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | CSMD |
Pin Count | 10 |