유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 680 |
Maximum AC Voltage Rating (V) | 420 |
Maximum DC Voltage Rating (V) | 560 |
Maximum Clamping Voltage (V) | 1120 |
Tolerance Voltage | 10% |
Clamping Current (A) | 25 |
Maximum Surge Current (A) | 2500 |
Capacitance Value (pF) | 150 |
Energy (J) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Diameter (mm) | 14 |
Product Length (mm) | N/A |
Product Depth (mm) | 7.4 |
Product Height (mm) | N/A |
Product Weight (g) | N/A |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 7.5 |