TE ConnectivityRXEF020PTC Resettable Fuses

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag

This RXEF020 PTC resettable fuse from TE Connectivity is ideal for low current and low voltage ratings. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 3(Max) mm deep. This product's terminal pitch is 5.8(max) mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    미국
    Manufacturer Lead Time:
    8 주
    • Price: