Cypress SemiconductorS25FL127SABMFI101Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
128M | |
Sectored | |
Yes | |
Asymmetrical|Symmetrical | |
Bottom|Top | |
32 | |
4Kbyte x 16|64Kbyte x 255/256Kbyte x 64 | |
256byte|512byte | |
1/2/4 | |
128M/64M/32M | |
Yes | |
Synchronous | |
8 | |
210/Chip | |
1.48/Page | |
65nm | |
Serial (SPI, Dual SPI, Quad SPI) | |
108 | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
50 | |
50 | |
-40 | |
85 | |
Industrial | |
Yes | |
Yes | |
No | |
100000 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 5.28 |
Package Length | 5.28 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |