Cypress SemiconductorS29AL016J70TFI010Flash
NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NOR | |
16M | |
Sectored | |
Yes | |
Asymmetrical | |
Top | |
21/20 | |
16Kbyte x 1|32Kbyte x 1|64Kbyte x 31|8Kbyte x 2 | |
8/16 | |
2M/1M | |
Yes | |
Asynchronous | |
70 | |
10/Sector | |
160000/Chip | |
30 | |
110nm | |
Parallel | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
12 | |
30 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 18.4 |
Package Length | 12 |
PCB changed | 48 |
Standard Package Name | SOP |
Supplier Package | TSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |