Diodes IncorporatedS5GC-13-FRectifiers

Diode Switching 400V 5A 2-Pin SMC T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode S5GC-13-F rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 5 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

59,105 부품 : 오늘 배송

    Total$71.68Price for 636

    • Service Fee  $7.00

      오늘 배송

      Ships from:
      미국
      Date Code:
      2205+
      Manufacturer Lead Time:
      8 주
      Minimum Of :
      636
      Maximum Of:
      2999
      Country Of origin:
      중국
         
      • Price: $0.1127
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2205+
      Manufacturer Lead Time:
      8 주
      Country Of origin:
      중국
      • In Stock: 2,105 부품
      • Price: $0.1127
    • (3000)

      오늘 배송

      Increment:
      3000
      Ships from:
      미국
      Date Code:
      2333+
      Manufacturer Lead Time:
      8 주
      Country Of origin:
      중국
      • In Stock: 57,000 부품
      • Price: $0.1108