LittelfuseS6070WTPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 950A 3-Pin(3+Tab) TO-218X Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
600(Min) | |
200 | |
2 | |
50 | |
950 | |
80 | |
600 | |
1.8@70A | |
600 | |
45 | |
0.02 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 12.62(Max) |
Package Width | 4.78(Max) |
Package Length | 16(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-218X |
3 |
By applying a forward-biased voltage to this scr S6070WTP thyristor manufactured from Littelfuse the bistable switch will continue to stay on. This device has a surge current rating of 950 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.