Connector Other
Socket Connectors
SA143040 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
SA143040
Connector Socket
Conn IC Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
IC Socket
Gender
SKT
Number of Contacts
14
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Product Length (mm)
17.78
Product Depth (mm)
10.16
Product Height (mm)
3
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 99
Quote
Manufacturer Lead Time:
6 주
Price:
$0.5199
99+
$0.5199
100+
$0.5178
250+
$0.5156
500+
$0.5134
1000+
$0.5111
2000+
$0.5089
2500+
$0.5066
3000+
$0.5042
5000+
$0.5019
10000+
$0.4995