Electrical Distribution and Protection
Gas Discharge Tubes - GDTs
SA2-7200-CBB-STD - Bourns
Video Transcript
Bourns
SA2-7200-CBB-STD
Gas Discharge Tubes - GDTs
Gas Discharge Tubes 7200VDC 5kADC 1pF Radial Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8535.40.00.00
Automotive
No
PPAP
No
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
5
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1
Number of Electrodes
2
Termination Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
1
Product Length (mm)
16
Product Depth (mm)
8.5
Product Height (mm)
8.5
Failsafe Protection
No
Wire Form
Straight
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
8 주
Price:
$1.915
1000+
$1.915
2000+
$1.896
3000+
$1.877
4000+
$1.858
5000+
$1.839
10000+
$1.821
20000+
$1.803
25000+
$1.785
50000+
$1.767