30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
내장된 컨트롤러 및 시스템
Embedded Systems
Single Board Computers - SBCs
SA62-3121-5130-C0 - SECO S.p.A.
Video Transcript
SECO S.p.A.
SA62-3121-5130-C0
Single Board Computers - SBCs
SBC, 1GHz Freescale CPU 512MB DDR3L 1000Mbps 1920x1080Pixels
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
친환경 무연
Active
미국 세관 상품 코드
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Processor Type
Freescale
Processor Family
i.MX6
Processor Cores
Single Core
Processor Speed
1GHz
Watchdog Timer
No
ECC Support
No
System Memory Type
DDR3L
System Memory Maximum Size
512MB
On Board Graphic Card
Yes
Graphic Card Resolution (Pixels)
1920x1080@HDMI|1920x1200@LVDS
Display Type
LCD
Display Interface
HDMI|LVDS
On Board Ethernet Card
Yes
Ethernet Speed
1000Mbps
USB
4
SATA
0
PATA
0
AGP
0
PS/2
0
VGA
0
Video In
No
Mic In
No
Audio Interfaces
1@SPDIF
RS232/422/485
0
RS485
0
RS232
2
RS422
0
eDP
0
GPIO
28
UART
0
I2C
1
SMBus
0
SPI
1
cPCI
0
PCI
0
PCI Mini
0
PCIe Mini
0
PCMCIA
0
PCIe x1
0
PCIe x2
0
PCIe x3
0
PCIe x4
0
PCIe x8
0
PCIe x16
0
Operating Systems
Android|Linux
PCI-X
0
Typical Operating Supply Voltage (V)
12
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Slot Support
No
CompactPCI Support
No
Product Length (mm)
110
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
12 주
Price:
$196.62
100+
$196.62