Texas InstrumentsSAFETI-HSK-RM48Embedded System Development Boards and Kits

RM48X Microcontroller Development Kit

You can add microprocessor-based functionality to your electronic circuit with this development kit SAFETI-HSK-RM48 embedded system development board from Texas Instruments.
  • Dev Kit Description

    Ease development of safety-critical applications with the SafeTI™ Hitex Safety Kit. 

    SafeTI Hitex Safety Kit is a cost effective platform that enables developers to evaluate performance of SafeTI components for use in their designs requiring compliance to functional safety standards such as IEC 61508. The state-of-the art kit provides an example system with capabilities for hardware fault injection, application and run-time profiling of fault diagnostics, and system response monitoring in real-time to help evaluate safety-critical designs. The cost-effective hardware platform allows customers to evaluate the individual TI hardware components, RM48x MCU and TPS65381-Q1 power management IC – with TI’s Hercules SafeTI Diagnostic Library. The kit provides a demo software application and easy to use SafeTI Hercules software framework to help speed development of safety-critical applications using SafeTI components. A host GUI is also included.

  • Dev Kit Features

    • Provides a demo software application which can be used as a starting point for evaluating TI Hercules MCU and PMIC combination chipset.
    • Provides easy to use SafeTI Hercules software framework, which makes it easy to start development of safety-critical applications using SafeTI components. The SafeTI software framework includes:
      • HALCoGen – GUI based code generation tool.
      • Hercules SafeTI Diagnostic Library, offering a simple interface and a framework for enabling safety diagnostics/features recommended by the safety manuals of the Hercules MCU and the TPS65381-Q1 PMIC.
      • Evaluation version of SAFERTOS® from Wittenstein High Integrity Systems.
    • Offers a user-friendly, host graphical-user interface (GUI) that provides capability to inject faults, apply diagnostics, profile run-time of fault diagnostics, time-stamp system response and set configurations; and communicates with the development board to request status information enabling visualization of system response timing.
    • Includes a second MCU on the evaluation board, which acts as test control and monitor unit, and manages communication with the GUI.
    • Includes an on-board USB xds100v2 JTAG emulator and a host/debug interface with a USB HUB controller and serial communication port converters.
    • Includes accelerometer, temperature sensor, CAN transceiver, and LCD module connected to the MCU SPI interface.
    • Utilizes an industry-standard DIMM form factor with 100-pin connector footprint for plugging into DRV8312 motor control kits.
    • Supports use select of non-TI, third-party debug tools with a 20-pin external JTAG header for further design flexibility.
  • Kit Includes

    • Development Board with Hercules RM48x MCU and TPS65381 PMIC
    • USB Micro-B plug to USB-A plug cable
    • Power Supply
    • SafeTI-HSK DVD containing:
      • Demo application
      • Control and monitor application
      • Hercules SafeTI Diagnostic Library
      • UniFlash
      • PC based host GUI
      • Quick start Guide
      • User’s guides
    • SafeTI-HSK Tools DVD containing:
    • Quick Start Guide
    • Code Composer Studio™ IDE
    • Development Board with Hercules RM48x MCU and TPS65381 PMIC
    • Evaluation version of SAFERTOS
    • HALCoGen – GUI based code generation tool
    • NOWECC - ECC generation tool
    • Power Supply
    • Quick Start Guide
    • SafeTI-HSK DVD containing: Demo application, Control and monitor application, Hercules SafeTI Diagnostic Library, UniFlash, PC based host GUI, User’s guides, Hardware schematics
    • USB Micro-B plug to USB-A plug cable
  • Dev Kit Additional Information

A datasheet is only available for this product at this time.