Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Diameter | 2.7(Max) mm |
Mounting | Through Hole |
Package Length | 5.21(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode SB150-E3/73 rectifier from Vishay. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A.