RF Diodes
Rectifiers
SB3100ET-G - Comchip Technology
Video Transcript
Reduced Price
Comchip Technology
SB3100ET-G
Rectifiers
Rectifier Diode Schottky 100V 3A 2-Pin DO-201AD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
Automotive
No
PPAP
No
Type
500
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 150
Maximum Diode Capacitance (pF)
3@Ta=75C
Supplier Temperature Grade
0.85
Maximum RMS Reverse Voltage (V)
150
Diameter
5.3(Max)
Mounting
Through Hole
Package Length
9.5(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201AD
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
총 재고 수량 : 445 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
16 주
Price: