Wire and PCB Connector
Card Edge Connectors & PCB Edge Connectors
SBS-120-01-S-DH-WT-ML - Samtec
Video Transcript
Samtec
SBS-120-01-S-DH-WT-ML
Connector Card Edge
Conn Card Edge SKT 40 POS 0.8mm Solder RA SMD
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Thickness (mm)
1.6
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
3.1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
36.25
Product Depth (mm)
31.17
Product Height (mm)
10.75
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
14 주
Price: