유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 850u(Min) |
Test Frequency (Hz) | 10k |
Maximum DC Current (A) | 18 |
Maximum DC Resistance (Ohm) | 0.006 |
Minimum Insulation Resistance (Ohm) | >100M |
Voltage Rating | 250VAC|250VDC |
Withstand Voltage | 2.4kVAC |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Maximum Product Length (mm) | 36 |
Maximum Product Depth (mm) | 25 |
Maximum Product Height (mm) | 35 |