고정 콘덴서
Capacitor Silicon
SC00080912 - Skyworks Solutions
Video Transcript
Skyworks Solutions
SC00080912
Capacitor Silicon
Cap Silicon 0.8pF 100V 20% SMD 200°C Waffle
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Capacitance Value
0.8pF
Tolerance
20%
Voltage
100VDC
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
0.305 X 0.305 X 0.127
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Waffle
Product Length (mm)
0.305
Product Depth (mm)
0.305
Product Height (mm)
0.127
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
미국
Manufacturer Lead Time:
18 주
Price: