미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3400 |
Frequency Range (Hz) | 2400 to 3400 |
Minimum Sound Pressure (dBA) | 80dBA |
Tone Mode | Continuous |
Minimum Operating Supply Voltage | 6VDC |
Maximum Operating Supply Voltage | 16VDC |
Maximum Supply Current (mA) | 22 |
Mounting | Panel Mount |
Termination Method | Wire Lead |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 65 |
Packaging | Bulk |
Product Diameter (mm) | 42.85 |
Product Height (mm) | 33.39 |