29
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
29
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
EMI/RFI Suppression
EMI/RFI Electronics
Common Mode Chokes
SCF25-06-2000 - KEMET Corporation
Video Transcript
Reduced Price
KEMET Corporation
SCF25-06-2000
Common Mode Chokes - CMCs
Common Mode Chokes Dual 20000uH 10kHz 6A 0.026Ohm DCR Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
20000u(Min)
Test Frequency (Hz)
10k
Maximum DC Current (A)
6
Maximum DC Resistance (Ohm)
0.026
Voltage Rating
250VAC|250VDC
Withstand Voltage
2.4kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Tray
Maximum Product Length (mm)
32
Maximum Product Depth (mm)
23
Maximum Product Height (mm)
32
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Date Code:
1918+
Manufacturer Lead Time:
24 주
Country Of origin:
베트남
Price:
$16.42
100+
$16.42