RF Diodes
Rectifiers
SCHF15000 - Semtech
Video Transcript
Semtech
SCHF15000
Rectifiers
Diode Switching 15KV 0.5A 2-Pin Case H-47
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8504.40.95.50
Automotive
No
PPAP
No
Type
0.1
Configuration
Single
Maximum Continuous Forward Current (A)
Unconfirmed
Peak Forward Voltage (V)
-55
Maximum Diode Capacitance (pF)
0.5
Supplier Temperature Grade
20
Maximum RMS Reverse Voltage (V)
150
Diameter
12.7
Mounting
Through Hole
Package Length
69.85(Max)
PCB changed
2
Supplier Package
Case H-47
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
미국
Manufacturer Lead Time:
16 주
Price: