MEAN WELLSD-25C-12DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 5-Pin
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Chassis |
Package Height | 36 mm |
Package Width | 97 mm |
Package Length | 99 mm |
PCB changed | 5 |
5 |
The SD-25C-12 DC to DC power supply from Mean-Well USA, Inc. will adjust the input power supply to meet your projects' specifications. It has a voltage of 12 V. This part has an input voltage of 36 to 72 V. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C.