유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 72 |
Typical Input Voltage (V) | 96 |
Maximum Input Voltage (V) | 144 |
Output Voltage (V) | 12 |
Output Current (A) | 29.2 |
Output Power (W) | 350.4 |
Minimum Isolation Voltage | 1500VAC |
Input/Output Type | DC/DC |
Switching Regulator | No |
Load Regulation | 1% |
Line Regulation | 0.3% |
Efficiency (%) | 83(Typ) |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Output Type | Fixed |
Product Weight (g) | 1100 |
Mounting | Chassis |
Package Height | 50 |
Package Width | 115 |
Package Length | 215 + 13(Max) |
PCB changed | 9 |
Pin Count | 9 |