유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.30.00.80 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of On-State Current (A/us) | 80(Typ) |
Surge Current Rating (A) | 16 |
Maximum Holding Current (mA) | 65 |
Repetitive Peak Reverse Voltage (V) | 180 |
Peak On-State Voltage (V) | 3@1A |
Repetitive Peak Forward Blocking Voltage (V) | 180 |
Maximum Breakover Voltage (V) | 219 |
Repetitive Peak Off-State Current (mA) | 0.01 |
Maximum Breakover Current (A) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Diameter | 3.6(Max) mm |
Mounting | Through Hole |
Package Length | 7.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
Pin Count | 2 |
Lead Shape | Through Hole |