인기 검색어
STMicroelectronicsSD2942WRF FETs
Trans RF MOSFET N-CH 130V 40A 5-Pin Case M-244 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 5.84(Max) |
Package Width | 10.34(Max) |
Package Length | 34.16(Max) |
PCB changed | 5 |
Supplier Package | Case M-244 |
5 |
By using a combination of metal-oxide-semiconductor technology, this SD2942W RF amplifier from STMicroelectronics can be implemented in an electronic circuit as a switching device. Its maximum power dissipation is 500000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its maximum frequency is 250 MHz. This N channel RF power MOSFET operates in enhancement mode. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 200 °C.