Western Digital SD8SFAT-128G Solid State Drives - SSDs
Solid State Drive mSATA SATA 128Gbyte 6Gbps 4160Mbps Read 1440Mbps Write

Solid State Drive mSATA SATA 128Gbyte 6Gbps 4160Mbps Read 1440Mbps Write
유럽 연합 RoHS 명령어 | Compliant |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Capacity (byte) | 128G |
Maximum Read Speed (Mbps) | 4160 |
Maximum Write Speed (Mbps) | 1440 |
Maximum Mean Time Between Failure (h) | 1750000 |
Form Factor | mSATA |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
ECC Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Product Length (mm) | 29.85 |
Product Depth (mm) | 50.8 |
Product Height (mm) | 3.82 |
문의 및 지원
프로그램 및 파트너
제품 카테고리
제조업체
Solid State Drive mSATA SATA 128Gbyte 6Gbps 4160Mbps Read 1440Mbps Write
유럽 연합 RoHS 명령어 | Compliant |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Capacity (byte) | 128G |
Maximum Read Speed (Mbps) | 4160 |
Maximum Write Speed (Mbps) | 1440 |
Maximum Mean Time Between Failure (h) | 1750000 |
Form Factor | mSATA |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
ECC Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Product Length (mm) | 29.85 |
Product Depth (mm) | 50.8 |
Product Height (mm) | 3.82 |
A datasheet is only available for this product at this time.
제조업체