Western Digital SD8SMAT-128G Solid State Drives - SSDs
Solid State Drive M.2 2242 SATA 128Gbyte 6Gbps 4368Mbps Read 1456Mbps Write 1750000h

Solid State Drive M.2 2242 SATA 128Gbyte 6Gbps 4368Mbps Read 1456Mbps Write 1750000h
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Capacity (byte) | 128G |
Maximum Read Speed (Mbps) | 4368 |
Maximum Write Speed (Mbps) | 1456 |
Maximum Mean Time Between Failure (h) | 1750000 |
Form Factor | M.2 2242 |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Product Length (mm) | 42 |
Product Depth (mm) | 3.5 |
Product Height (mm) | 22 |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
제품 카테고리
제조업체
Solid State Drive M.2 2242 SATA 128Gbyte 6Gbps 4368Mbps Read 1456Mbps Write 1750000h
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Capacity (byte) | 128G |
Maximum Read Speed (Mbps) | 4368 |
Maximum Write Speed (Mbps) | 1456 |
Maximum Mean Time Between Failure (h) | 1750000 |
Form Factor | M.2 2242 |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Product Length (mm) | 42 |
Product Depth (mm) | 3.5 |
Product Height (mm) | 22 |
A datasheet is only available for this product at this time.
제조업체