Western Digital SD9SB8W-1T00-1122 Solid State Drives - SSDs
Solid State Drive 2.5in SATA 1Tbyte 6Gbps 4480Mbps Read 4240Mbps Write 1750000h

Solid State Drive 2.5in SATA 1Tbyte 6Gbps 4480Mbps Read 4240Mbps Write 1750000h
친환경 무연 | Obsolete |
Automotive | Unknown |
PPAP | Unknown |
Capacity (byte) | 1T |
Maximum Read Speed (Mbps) | 4480 |
Maximum Write Speed (Mbps) | 4240 |
Maximum Mean Time Between Failure (h) | 1750000 |
Form Factor | 2.5in |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Product Length (mm) | 100.2 |
Product Depth (mm) | 69.85 |
Product Height (mm) | 7 |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
제품 카테고리
제조업체
Solid State Drive 2.5in SATA 1Tbyte 6Gbps 4480Mbps Read 4240Mbps Write 1750000h
친환경 무연 | Obsolete |
Automotive | Unknown |
PPAP | Unknown |
Capacity (byte) | 1T |
Maximum Read Speed (Mbps) | 4480 |
Maximum Write Speed (Mbps) | 4240 |
Maximum Mean Time Between Failure (h) | 1750000 |
Form Factor | 2.5in |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Product Length (mm) | 100.2 |
Product Depth (mm) | 69.85 |
Product Height (mm) | 7 |
A datasheet is only available for this product at this time.
제조업체