미국수출통제분류ECCN 인코딩 | 3A991.b.1.a |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.32.00.71 |
Automotive | Unknown |
PPAP | Unknown |
Cell Type | NAND |
Chip Density (bit) | 128G |
Programmability | Yes |
Timing Type | Synchronous |
Interface Type | Serial e-MMC |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Automotive |
Command Compatible | No |
ECC Support | Yes |
Support of Page Mode | No |
Package Height | 0.8 |
Package Width | 11.5 |
Package Length | 13 |